Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-17-483Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236814
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.680 (CNY713.7984) |
| 5+ | CNY619.050 (CNY699.5265) |
| 10+ | CNY606.420 (CNY685.2546) |
| 25+ | CNY593.780 (CNY670.9714) |
| 50+ | CNY581.150 (CNY656.6995) |
| 100+ | CNY568.520 (CNY642.4276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY631.68 (CNY713.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Label Height
12.7mm
Label Diameter
-
Pack Quantity
500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
