Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-125-1-342Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236810
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY681.840 (CNY770.4792) |
| 5+ | CNY654.280 (CNY739.3364) |
| 10+ | CNY626.720 (CNY708.1936) |
| 25+ | CNY599.160 (CNY677.0508) |
| 50+ | CNY582.510 (CNY658.2363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY681.84 (CNY770.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-125-1-342Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236810
Technical Datasheet
LegendBlank (No Legend)
Marker ColourWhite
Marker Dimensions3.175mm x 25.4mm
I.D. Min1.17mm
Shrink Ratio3:1
Technical Specifications
Legend
Blank (No Legend)
Marker Dimensions
3.175mm x 25.4mm
Shrink Ratio
3:1
Marker Colour
White
I.D. Min
1.17mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802
