Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6C-106-427Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923232
Also Known As173696
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,482.270 (CNY1,674.9651) |
| 5+ | CNY1,430.410 (CNY1,616.3633) |
| 10+ | CNY1,380.170 (CNY1,559.5921) |
| 25+ | CNY1,360.640 (CNY1,537.5232) |
| 50+ | CNY1,312.730 (CNY1,483.3849) |
| 100+ | CNY1,280.690 (CNY1,447.1797) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,482.27 (CNY1,674.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-106-427Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923232
Also Known As173696
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions38.1mm x 15.24m
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
38.1mm x 15.24m
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
