Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.580 (CNY472.9954) |
| 5+ | CNY407.480 (CNY460.4524) |
| 10+ | CNY396.380 (CNY447.9094) |
| 25+ | CNY395.170 (CNY446.5421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.58 (CNY473.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-34-427Copy
Order Code4236768
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions38.1mm x 152.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Technical Specifications
Marker Type
Self Laminating
Marker Material
Vinyl
Marker Colour
Transparent, White
Marker Dimensions
38.1mm x 152.4mm
Legend Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
