Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-24-428-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4236741
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.720 (CNY716.1036) |
| 5+ | CNY621.870 (CNY702.7131) |
| 10+ | CNY610.010 (CNY689.3113) |
| 25+ | CNY598.150 (CNY675.9095) |
| 50+ | CNY586.290 (CNY662.5077) |
| 100+ | CNY574.430 (CNY649.1059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.72 (CNY716.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-24-428-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4236741
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width28.7mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourGrey
Pack Quantity500
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
28.7mm
Label Material
Metallised Polyester
Pack Quantity
500
Label Height
12.7mm
Label Diameter
-
Label Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
