Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.880 (CNY517.4044) |
| 5+ | CNY438.240 (CNY495.2112) |
| 10+ | CNY418.600 (CNY473.018) |
| 25+ | CNY409.460 (CNY462.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.88 (CNY517.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-21-427-YLCopy
Order Code4236738
Product RangeM6 Series
Technical Datasheet
LegendBlank (No Legend)
Marker Dimensions25.4mm x 63.5mm
Legend Colour-
Marker ColourTransparent, Yellow
Product RangeM6 Series
Technical Specifications
Legend
Blank (No Legend)
Legend Colour
-
Product Range
M6 Series
Marker Dimensions
25.4mm x 63.5mm
Marker Colour
Transparent, Yellow
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

