Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.340 (CNY416.2242) |
| 5+ | CNY360.980 (CNY407.9074) |
| 10+ | CNY353.610 (CNY399.5793) |
| 25+ | CNY347.760 (CNY392.9688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.34 (CNY416.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-18-427Copy
Order Code4236716
Technical Datasheet
LegendBlank (No Legend)
Marker Dimensions19.05mm x 25.4mm
Legend Colour-
Product Range-
Technical Specifications
Legend
Blank (No Legend)
Legend Colour
-
Marker Dimensions
19.05mm x 25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
