Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-17-486Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236712
Product RangeMetaLabel Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.940 (CNY790.9322) |
| 5+ | CNY685.950 (CNY775.1235) |
| 10+ | CNY671.950 (CNY759.3035) |
| 25+ | CNY657.950 (CNY743.4835) |
| 50+ | CNY643.950 (CNY727.6635) |
| 100+ | CNY629.950 (CNY711.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.94 (CNY790.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-17-486Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236712
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label ColourLight Grey
Product RangeMetaLabel Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Colour
Light Grey
Label Height
12.7mm
Label Diameter
-
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
