Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,087.330 (CNY1,228.6829) |
| 5+ | CNY1,039.800 (CNY1,174.974) |
| 10+ | CNY992.260 (CNY1,121.2538) |
| 25+ | CNY944.730 (CNY1,067.5449) |
| 50+ | CNY929.300 (CNY1,050.109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,087.33 (CNY1,228.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-1000-1-342-WTCopy
Order Code4236688
Technical Datasheet
Marker Dimensions25.4mm x 25.4mm
I.D. Max24.13mm
Shrink Ratio3:1
Technical Specifications
Marker Dimensions
25.4mm x 25.4mm
Shrink Ratio
3:1
I.D. Max
24.13mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102967
