Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-10-423Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236685
Product RangeWorkHorse Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.280 (CNY567.5764) |
| 5+ | CNY492.240 (CNY556.2312) |
| 10+ | CNY482.190 (CNY544.8747) |
| 25+ | CNY472.150 (CNY533.5295) |
| 50+ | CNY462.100 (CNY522.173) |
| 100+ | CNY452.060 (CNY510.8278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.28 (CNY567.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-10-423Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236685
Product RangeWorkHorse Series
Technical Datasheet
Label Height6.35mm
Label Width19.05mm
Label ColourWhite
Product RangeWorkHorse Series
Technical Specifications
Label Height
6.35mm
Label Colour
White
Label Width
19.05mm
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
