Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-750-488
Order Code1779578
Also Known As110936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.810 (CNY660.8353) |
| 5+ | CNY511.710 (CNY578.2323) |
| 10+ | CNY423.990 (CNY479.1087) |
| 25+ | CNY380.130 (CNY429.5469) |
| 50+ | CNY353.640 (CNY399.6132) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY584.81 (CNY660.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-488
Order Code1779578
Also Known As110936
Technical Datasheet
Label Tape TypeAdhesive
Tape Length4.9m
Tape Width19mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithBrady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4.9m
Tape Material
PET (Polyester) Film
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
