Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-750-427Copy
Manufacturer Standard Lead Time5 weeks
Order Code3267371
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.110 (CNY371.8943) |
| 5+ | CNY322.530 (CNY364.4589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.11 (CNY371.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-427Copy
Manufacturer Standard Lead Time5 weeks
Order Code3267371
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.3m
Tape Width19mm
Product Overview
The M21-750-427 is a 0.75-inch Label Cartridge features a black ribbon on white/translucent tape, made of self-laminating vinyl with matte finish. It has special properties such as excellent abrasion, smudge, water, oil and good moisture resistance, self-extinguishing and self-laminating. Suitable for use with BMP21 series (BMP21, BMP21-PLUS and BMP21-LAB) printers.
- Printable area - 4.27m (H) x 9.530mm (W)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
19mm
Tape Length
4.3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
