Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-1250-427.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4575782
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.970 (CNY383.0361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.97 (CNY383.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-1250-427.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4575782
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.27m
Tape Width30.5mm
Tape MaterialVinyl
Label Tape ColourBlack on White
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
30.5mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4.27m
Tape Material
Vinyl
For Use With
Brady BMP21, BMP21-PLUS, BMP21-LAB Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
