Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-56-361-2.5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923244
Product RangeLaserTab Series
Also Known As089401
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,451.460 (CNY1,640.1498) |
| 5+ | CNY1,423.610 (CNY1,608.6793) |
| 10+ | CNY1,395.760 (CNY1,577.2088) |
| 25+ | CNY1,367.850 (CNY1,545.6705) |
| 50+ | CNY1,339.930 (CNY1,514.1209) |
| 100+ | CNY1,312.020 (CNY1,482.5826) |
Price for:Pack of 2560
Minimum: 1
Multiple: 1
CNY1,451.46 (CNY1,640.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-56-361-2.5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923244
Product RangeLaserTab Series
Also Known As089401
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions15.24mm x 41.27mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLaserTab Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
15.24mm x 41.27mm
Legend Colour
-
Product Range
LaserTab Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501
