Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-35-361-2.5.Copy
Order Code1416278
Product RangeLAT Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,947.710 (CNY4,460.9123) |
| 5+ | CNY3,767.980 (CNY4,257.8174) |
| 10+ | CNY3,699.210 (CNY4,180.1073) |
| 25+ | CNY3,616.330 (CNY4,086.4529) |
| 50+ | CNY3,547.860 (CNY4,009.0818) |
| 100+ | CNY3,480.150 (CNY3,932.5695) |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
CNY3,947.71 (CNY4,460.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-35-361-2.5.Copy
Order Code1416278
Product RangeLAT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions30.48mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLAT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
30.48mm x 38.1mm
Legend Colour
-
Product Range
LAT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.836892
