Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-22-361-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923245
Product RangeLaserTab Series
Also Known As029754
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,206.870 (CNY4,753.7631) |
| 5+ | CNY4,029.330 (CNY4,553.1429) |
| 10+ | CNY3,879.430 (CNY4,383.7559) |
| 25+ | CNY3,840.300 (CNY4,339.539) |
| 50+ | CNY3,698.440 (CNY4,179.2372) |
| 100+ | CNY3,605.090 (CNY4,073.7517) |
Price for:Pack of 5070
Minimum: 1
Multiple: 1
CNY4,206.87 (CNY4,753.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-22-361-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923245
Product RangeLaserTab Series
Also Known As029754
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLaserTab Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
LaserTab Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
