Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-18-361-2.5.Copy
Order Code1417379
Product RangeLAT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,581.680 (CNY4,047.2984) |
| 5+ | CNY3,418.620 (CNY3,863.0406) |
| 10+ | CNY3,356.220 (CNY3,792.5286) |
| 25+ | CNY3,281.020 (CNY3,707.5526) |
| 50+ | CNY3,218.900 (CNY3,637.357) |
| 100+ | CNY3,157.460 (CNY3,567.9298) |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
CNY3,581.68 (CNY4,047.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-18-361-2.5.Copy
Order Code1417379
Product RangeLAT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 33.78mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLAT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 33.78mm
Legend Colour
-
Product Range
LAT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641844
