Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-18-361-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923243
Product RangeLaserTab Series
Also Known As024570
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,763.100 (CNY1,992.303) |
| 5+ | CNY1,688.700 (CNY1,908.231) |
| 10+ | CNY1,625.880 (CNY1,837.2444) |
| 25+ | CNY1,609.480 (CNY1,818.7124) |
| 50+ | CNY1,550.020 (CNY1,751.5226) |
| 100+ | CNY1,510.900 (CNY1,707.317) |
Price for:Pack of 1029
Minimum: 1
Multiple: 1
CNY1,763.10 (CNY1,992.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-18-361-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4923243
Product RangeLaserTab Series
Also Known As024570
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 33.78mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLaserTab Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 33.78mm
Legend Colour
-
Product Range
LaserTab Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
