Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-18-361-1.Copy
Order Code4902919
Product RangeLAT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-18-361-1.Copy
Order Code4902919
Product RangeLAT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 33.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLAT Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 33.8mm
Legend Colour
-
Product Range
LAT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301644
