Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-17-361-1.Copy
Order Code1529788
Product RangeLAT Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,388.920 (CNY1,569.4796) |
| 5+ | CNY1,325.690 (CNY1,498.0297) |
| 10+ | CNY1,301.490 (CNY1,470.6837) |
| 25+ | CNY1,272.330 (CNY1,437.7329) |
| 50+ | CNY1,248.240 (CNY1,410.5112) |
| 100+ | CNY1,224.420 (CNY1,383.5946) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,388.92 (CNY1,569.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-17-361-1.Copy
Order Code1529788
Product RangeLAT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 25.4mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLAT Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for LAT-17-361-1.
1 Product Found
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
LAT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244944
