Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoELAT-18-361-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923241
Product RangeLaserTab Series
Also Known As029856
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,725.700 (CNY4,210.041) |
| 5+ | CNY3,595.360 (CNY4,062.7568) |
| 10+ | CNY3,469.070 (CNY3,920.0491) |
| 25+ | CNY3,419.980 (CNY3,864.5774) |
| 50+ | CNY3,299.570 (CNY3,728.5141) |
| 100+ | CNY3,219.020 (CNY3,637.4926) |
Price for:Pack of 2520
Minimum: 1
Multiple: 1
CNY3,725.70 (CNY4,210.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoELAT-18-361-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923241
Product RangeLaserTab Series
Also Known As029856
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25mm x 33mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLaserTab Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25mm x 33mm
Legend Colour
-
Product Range
LaserTab Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557
