Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-187-1-342Copy
Order Code4445663
Product RangePermaSleeve BM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,690.890 (CNY5,300.7057) |
| 5+ | CNY4,603.540 (CNY5,202.0002) |
| 10+ | CNY4,516.190 (CNY5,103.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,690.89 (CNY5,300.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-187-1-342Copy
Order Code4445663
Product RangePermaSleeve BM Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 25.4mm
I.D. Max3.81mm
I.D. Min1.57mm
Shrink Ratio3:1
Product RangePermaSleeve BM Series
SVHCTo Be Advised
Product Overview
BM-187-1-342 is a PermaSleeve heat shrink wire and cable labels, bulk, for M6 M7 printers - 0.187" Dia x 1", white. The B-342 Polyolefin PermaSleeve material is a non-adhesive, heat-shrinking sleeve that fits around wires or cables for easy permanent identification.
- 3:1 heat-shrinking wire sleeve is ideal for labelling in harsh environments
- Polyolefin wire marking sleeves has smudge-proof finish and print in black text on white background
- Provide wire identification that combines speed, ease of use and permanence
- Cold resistant and flame-retardant with an operating temperature of -55°C to 135°C
- Ideal for electrical contractors, maintenance crews and industrial professionals
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 25.4mm
I.D. Min
1.57mm
Product Range
PermaSleeve BM Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.81mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027
