Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-125-1-342Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236665
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,083.380 (CNY4,614.2194) |
| 5+ | CNY4,006.970 (CNY4,527.8761) |
| 10+ | CNY3,930.560 (CNY4,441.5328) |
| 25+ | CNY3,854.150 (CNY4,355.1895) |
| 50+ | CNY3,777.740 (CNY4,268.8462) |
| 100+ | CNY3,701.330 (CNY4,182.5029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,083.38 (CNY4,614.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-125-1-342Copy
Manufacturer Standard Lead Time4 weeks
Order Code4236665
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Marker Dimensions3.175mm x 25.4mm
I.D. Max2.79mm
I.D. Min1.17mm
Shrink Ratio3:1
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
I.D. Max
2.79mm
Shrink Ratio
3:1
Marker Dimensions
3.175mm x 25.4mm
I.D. Min
1.17mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
