Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-256-7425Copy
Order Code2846929
Product RangeWorkHorse B33 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,261.320 (CNY1,425.2916) |
| 5+ | CNY1,237.570 (CNY1,398.4541) |
| 10+ | CNY1,213.820 (CNY1,371.6166) |
| 25+ | CNY1,190.070 (CNY1,344.7791) |
| 50+ | CNY1,166.310 (CNY1,317.9303) |
| 100+ | CNY1,142.560 (CNY1,291.0928) |
Price for:Pack of 1500
Minimum: 1
Multiple: 1
CNY1,261.32 (CNY1,425.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-256-7425Copy
Order Code2846929
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width33.02mm
Label Diameter-
Label MaterialPolypropylene
Pack Quantity1500
Product RangeWorkHorse B33 Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
33.02mm
Label Material
Polypropylene
Product Range
WorkHorse B33 Series
Label Height
15.24mm
Label Diameter
-
Pack Quantity
1500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518465
