Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No18422Copy
Manufacturer Standard Lead Time7 weeks
Order Code4407738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.010 (CNY685.9213) |
| 5+ | CNY574.050 (CNY648.6765) |
| 10+ | CNY559.710 (CNY632.4723) |
| 25+ | CNY534.230 (CNY603.6799) |
| 50+ | CNY522.540 (CNY590.4702) |
| 100+ | CNY510.840 (CNY577.2492) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY607.01 (CNY685.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Type
Tamperproof
Label Width
19.05mm
Label Material
Vinyl
Pack Quantity
250
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
