Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8R5E36E03C3003Copy
Order Code1606751
Product RangeBRAD Micro-Change 120011 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.550 (CNY327.1915) |
| 10+ | CNY262.740 (CNY296.8962) |
| 25+ | CNY246.680 (CNY278.7484) |
| 100+ | CNY224.300 (CNY253.459) |
| 250+ | CNY223.680 (CNY252.7584) |
| 500+ | CNY219.340 (CNY247.8542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.55 (CNY327.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8R5E36E03C3003Copy
Order Code1606751
Product RangeBRAD Micro-Change 120011 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBRAD Micro-Change 120011 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
BRAD Micro-Change 120011 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
