Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120070-0167Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080828
Product RangeMicro-Change 120070 Series
Also Known As1200700167, 8R4M26E03C3003, 120070-0167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.830 (CNY363.6679) |
| 10+ | CNY305.530 (CNY345.2489) |
| 25+ | CNY289.220 (CNY326.8186) |
| 100+ | CNY258.200 (CNY291.766) |
| 250+ | CNY249.800 (CNY282.274) |
| 500+ | CNY241.390 (CNY272.7707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.83 (CNY363.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0167Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080828
Product RangeMicro-Change 120070 Series
Also Known As1200700167, 8R4M26E03C3003, 120070-0167
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120070-0167 is a 4-pole Micro-Change® Receptacle with nickel-plated brass standard shell. It is made of 0.34mm² PVC.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
