Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120067-5017Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918380
Product RangeMicro-Change 120067 Series
Also Known As1200675017, 8040P1P03M100, 120067-5017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.390 (CNY317.9707) |
| 5+ | CNY266.010 (CNY300.5913) |
| 10+ | CNY253.680 (CNY286.6584) |
| 25+ | CNY245.040 (CNY276.8952) |
| 50+ | CNY237.520 (CNY268.3976) |
| 100+ | CNY231.110 (CNY261.1543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.39 (CNY317.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120067-5017Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918380
Product RangeMicro-Change 120067 Series
Also Known As1200675017, 8040P1P03M100, 120067-5017
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeMicro-Change 120067 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120067 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
