Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoTV40GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170074
Your Part Number
1,630 In Stock
Need more?
1,630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 5+ | CNY31.030 (CNY35.0639) |
| 10+ | CNY30.080 (CNY33.9904) |
| 20+ | CNY28.870 (CNY32.6231) |
| 50+ | CNY27.650 (CNY31.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.98 (CNY36.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV40GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170074
Technical Datasheet
Thermal Resistance9.9°C/W
Packages CooledTO-218, TO-220
External Width - Metric28mm
External Height - Metric22mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.1"
External Height - Imperial0.87"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
TV40G is a 22 x 38 x 28mm narrow channel-style heat sink with twisted fins. This narrow channel style heat sink features twisted fins for increased air turbulence and better cooling. Mounts horizontally to accommodate two TO-220 devices.
- Thick aluminium material
- Black anodised finish
Technical Specifications
Thermal Resistance
9.9°C/W
External Width - Metric
28mm
External Length - Metric
38mm
Heat Sink Material
Aluminium
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
