Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoSW38-4GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213438
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.050 (CNY32.8265) |
| 5+ | CNY28.750 (CNY32.4875) |
| 10+ | CNY26.820 (CNY30.3066) |
| 20+ | CNY25.420 (CNY28.7246) |
| 50+ | CNY24.240 (CNY27.3912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.05 (CNY32.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoSW38-4GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213438
Technical Datasheet
Thermal Resistance10°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric34.5mm
External Height - Metric38mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.36"
External Height - Imperial1.5"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
10°C/W
External Width - Metric
34.5mm
External Length - Metric
12.5mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2018)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (2)
Alternatives for SW38-4G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
