Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoSW38-2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213437
Your Part Number
1,695 In Stock
Need more?
1,695 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY18.720 (CNY21.1536) |
| 25+ | CNY15.510 (CNY17.5263) |
| 50+ | CNY13.900 (CNY15.707) |
| 100+ | CNY13.190 (CNY14.9047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.39 (CNY24.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoSW38-2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213437
Technical Datasheet
Thermal Resistance10°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric34.5mm
External Height - Metric38mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.36"
External Height - Imperial1.5"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCLead (15-Jan-2019)
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
10°C/W
External Width - Metric
34.5mm
External Length - Metric
12.5mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
Lead (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (2)
Alternatives for SW38-2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01619
