Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoSW25-2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213435
Your Part Number
7,650 In Stock
Need more?
2,972 Next business day delivery available(Shanghai stock)
175 Delivery in 3-4 Business Days(SG stock)
4,503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.100 (CNY37.403) |
| 5+ | CNY31.290 (CNY35.3577) |
| 10+ | CNY29.470 (CNY33.3011) |
| 20+ | CNY24.750 (CNY27.9675) |
| 50+ | CNY23.030 (CNY26.0239) |
| 100+ | CNY21.880 (CNY24.7244) |
| 250+ | CNY20.730 (CNY23.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoSW25-2GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213435
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric34.5mm
External Height - Metric25mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.36"
External Height - Imperial0.98"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
34.5mm
External Length - Metric
12.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (1)
Alternatives for SW25-2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00972
