Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoPF750GCopy
Manufacturer Standard Lead Time10 weeks
Order Code1213451
Your Part Number
4,872 In Stock
Need more?
4,872 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.750 (CNY56.2175) |
| 5+ | CNY43.540 (CNY49.2002) |
| 10+ | CNY36.070 (CNY40.7591) |
| 20+ | CNY32.340 (CNY36.5442) |
| 50+ | CNY30.670 (CNY34.6571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.75 (CNY56.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF750GCopy
Manufacturer Standard Lead Time10 weeks
Order Code1213451
Technical Datasheet
Thermal Resistance20°C/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric19mm
External Length - Metric11mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.75"
External Length - Imperial0.43"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PF750G is a solderable slide-on Heatsink with integrated tabs. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits.
- Vertical Mount Orientation
- Tin-plated Finish
- Heat Resistance Time or Heat Resistance Temperature is Not Applicable
Applications
Industrial
Technical Specifications
Thermal Resistance
20°C/W
External Width - Metric
22mm
External Length - Metric
11mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.43"
Product Range
-
Technical Docs (1)
Alternatives for PF750G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
