Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoPF436GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213476
Your Part Number
7,070 In Stock
Need more?
7,070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.280 (CNY24.0464) |
| 10+ | CNY19.170 (CNY21.6621) |
| 25+ | CNY17.060 (CNY19.2778) |
| 50+ | CNY14.950 (CNY16.8935) |
| 100+ | CNY13.190 (CNY14.9047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.28 (CNY24.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF436GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213476
Technical Datasheet
Thermal Resistance25°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric13mm
External Length - Metric19.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial0.51"
External Length - Imperial0.77"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PF436G is a 19.5 x 12.7 x 13mm plug-in style Heat Sink with solderable tab offset from centre. This heat sink is made of aluminium with pre-black anodized finish. This board level heat sink features horizontal mount orientation and suitable for use with TO-220, TO-220-single gauge and TO-262 devices. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits.
Applications
Industrial
Technical Specifications
Thermal Resistance
25°C/W
External Width - Metric
12.7mm
External Length - Metric
19.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.77"
Product Range
-
Technical Docs (1)
Alternatives for PF436G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
