Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMQ50-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code232968
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY17.650 (CNY19.9445) |
| 25+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY15.610 (CNY17.6393) |
| 100+ | CNY14.880 (CNY16.8144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.83 (CNY20.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMQ50-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code232968
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-218, TO-220
External Width - Metric29.5mm
External Height - Metric11mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.16"
External Height - Imperial0.43"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MQ50-1
1 Product Found
Product Overview
The MQ50-1 is a 50 x 29.5 x 11mm undrilled power Heat Sink made of aluminium with black anodized finish. This heat sink is suitable for use with TO-218 and TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
29.5mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
1.16"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021627
