Print Page
Image is for illustrative purposes only. Please refer to product description.

2,096 In Stock
Need more?
2,096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.10 (CNY31.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX01NGCopy
Order Code2082840
Technical Datasheet
Fixing TypeRail Clip
For Use WithAavid Thermalloy Max Clip Extrusion Profiles
External Length14.7mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX01NG is a 0.5mm low force Rail Mounted Clip intended solely for use with Avid Thermalloy max clip extrusion profiles.
- Series: Max Clip System™
- Accessory Type: Clip for heat sink mounting
- Designed For: TO-220 and MAX-220 semiconductor packages
- Mounting Style: DIN rail compatible
- Dimensions: 10mm x 0.5mm
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Rail Clip
External Length
14.7mm
Product Range
-
For Use With
Aavid Thermalloy Max Clip Extrusion Profiles
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
