Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoHF20Copy
Manufacturer Standard Lead Time22 weeks
Order Code1213432
Your Part Number
1,528 In Stock
Need more?
284 Next business day delivery available(Shanghai stock)
1,244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.780 (CNY60.7714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.78 (CNY60.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoHF20Copy
Manufacturer Standard Lead Time22 weeks
Order Code1213432
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-220
External Width - Metric21mm
External Height - Metric28mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.83"
External Height - Imperial1.1"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HF20 is a 27.94 x 20 x 21mm versatile and powerful extruded Heat Sink with integral spring clip and solderable tabs. This heat sink is made of aluminium with black anodize finish and features vertical mount orientation. The incorporated tinned wire leads of the heat sink enables soldering to PCB and suitable for use with TO-220, TO-220-single gauge devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
21mm
External Length - Metric
20mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
