Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No7106DGCopy
Order Code1611437
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No7106DGCopy
Order Code1611437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance15°C/W
Packages CooledTO-263
External Width - Metric25.91mm
External Height - Metric9.52mm
External Length - Metric14.99mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.02"
External Height - Imperial0.4"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 7106DG is a Heat Sink made of copper with tin plated finish. This PCB surface mount heat sink features horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. This surface mount heat sink is suitable for use with D2 Pak (TO-263) power SO-10 (MO-184) package semiconductors.
Applications
Industrial, Communications & Networking, Power Management, Motor Drive & Control, Medical, Consumer Electronics
Technical Specifications
Thermal Resistance
15°C/W
External Width - Metric
25.91mm
External Length - Metric
14.99mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-263
External Height - Metric
9.52mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.59"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235
