Print Page
Image is for illustrative purposes only. Please refer to product description.

453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.580 (CNY126.0854) |
| 5+ | CNY101.850 (CNY115.0905) |
| 10+ | CNY90.250 (CNY101.9825) |
| 20+ | CNY83.850 (CNY94.7505) |
| 50+ | CNY78.940 (CNY89.2022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.58 (CNY126.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6W-1
Order Code1213431
Technical Datasheet
Thermal Resistance1.1°C/W
Packages Cooled-
External Width - Metric130mm
External Height - Metric32mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.12"
External Height - Imperial1.26"
External Length - Imperial5.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 6W-1 is a 152 x 130 x 32mm undrilled PCB Heat Sink made of aluminium body.
Applications
Industrial
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
130mm
External Length - Metric
152mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
5.12"
External Length - Imperial
5.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
