Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No6399BGCopy
Order Code1213474
Technical Datasheet
Thermal Resistance3.3°C/W
Packages CooledTO-220
External Width - Metric41.91mm
External Height - Metric50mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.97"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Alternatives for 6399BG
3 Products Found
Product Overview
The 6399BG is a 25.4mm extruded Heat Sink with aluminium, black anodized, large radial fins and straight pins, 3.3 thermal resistance.
- Vertical mount orientation
Applications
HVAC
Technical Specifications
Thermal Resistance
3.3°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05106
