Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6396BGCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213472
Your Part Number
5,618 In Stock
Need more?
55 Delivery in 3-4 Business Days(SG stock)
5,563 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY22.740 (CNY25.6962) |
| 25+ | CNY22.290 (CNY25.1877) |
| 50+ | CNY21.840 (CNY24.6792) |
| 100+ | CNY21.380 (CNY24.1594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6396BGCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213472
Technical Datasheet
Thermal Resistance5.6°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.91mm
External Height - Metric25.4mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
High power extruded heat sink with large radial fins and straight pins.
- Radial fins
- Quality Extruded design
- PCB Pins for secure mounting
Technical Specifications
Thermal Resistance
5.6°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 6396BG
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02537
