Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6298BGCopy
Manufacturer Standard Lead Time13 weeks
Order Code1213469
Your Part Number
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.000 (CNY19.210) |
| 10+ | CNY16.820 (CNY19.0066) |
| 25+ | CNY15.690 (CNY17.7297) |
| 50+ | CNY14.880 (CNY16.8144) |
| 100+ | CNY14.180 (CNY16.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6298BGCopy
Manufacturer Standard Lead Time13 weeks
Order Code1213469
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.91mm
External Height - Metric38mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
The 6298BG is a 38.1 x 41.91 x 25.4mm screw fixing Heat Sink made of aluminium body with solder pins. This heat sink is suitable for use with TO-220 and TO-218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 6298BG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
