Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6099BGCopy
Manufacturer Standard Lead Time8 weeks
Order Code1213464
Also Known AsML73/38
Your Part Number
2,373 In Stock
12,000 more incoming. You can reserve stock now
2,373 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.300 (CNY29.719) |
| 5+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY24.280 (CNY27.4364) |
| 20+ | CNY23.020 (CNY26.0126) |
| 50+ | CNY21.940 (CNY24.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6099BGCopy
Manufacturer Standard Lead Time8 weeks
Order Code1213464
Also Known AsML73/38
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-202, TO-220
External Width - Metric34.92mm
External Height - Metric38.1mm
External Length - Metric12.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
Product Overview
The 6099BG is a 12.8 x 34.92 x 38mm screw or clip fixing Heat Sink made of aluminium body with tin plated roll pins. This heat sink is suitable for use with TO-202 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
34.92mm
External Length - Metric
12.8mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
Packages Cooled
TO-202, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
