Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6022BGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2799945
Your Part Number
825 In Stock
Need more?
825 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.000 (CNY65.540) |
| 5+ | CNY56.920 (CNY64.3196) |
| 10+ | CNY55.840 (CNY63.0992) |
| 25+ | CNY54.690 (CNY61.7997) |
| 50+ | CNY53.620 (CNY60.5906) |
| 100+ | CNY52.540 (CNY59.3702) |
| 250+ | CNY51.460 (CNY58.1498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Metric
30.73mm
External Length - Imperial
0.25"
External Height - Imperial
1.21"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
