Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No577500B00000GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1851644
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,953 In Stock
Need more?
3,953 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.900 (CNY22.487) |
| 10+ | CNY17.520 (CNY19.7976) |
| 25+ | CNY14.670 (CNY16.5771) |
| 50+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY13.040 (CNY14.7352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No577500B00000GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1851644
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance26°C/W
Packages CooledTO-126
External Width - Metric8.13mm
External Height - Metric13.21mm
External Length - Metric19.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.32"
External Height - Imperial0.52"
External Length - Imperial0.78"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
8.13mm
External Length - Metric
19.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.52"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-126
External Height - Metric
13.21mm
External Diameter - Metric
-
External Width - Imperial
0.32"
External Length - Imperial
0.78"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
