Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No530002B02500G.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1578090
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.100 (CNY121.023) |
| 5+ | CNY105.080 (CNY118.7404) |
| 10+ | CNY103.060 (CNY116.4578) |
| 25+ | CNY101.040 (CNY114.1752) |
| 50+ | CNY99.010 (CNY111.8813) |
| 100+ | CNY96.990 (CNY109.5987) |
| 250+ | CNY94.970 (CNY107.3161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.10 (CNY121.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No530002B02500G.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1578090
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance2.6°C/W
Packages CooledTO-220
External Width - Metric41.9mm
External Height - Metric63.5mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
2.6°C/W
External Width - Metric
41.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 530002B02500G.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256
