Print Page
Image is for illustrative purposes only. Please refer to product description.

31,285 In Stock
Need more?
3,290 Delivery in 3-4 Business Days(SG stock)
27,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4525Copy
Order Code1213455
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Packages
External Length19mm
External Width9mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This slim clip, for use with a heatsink, doesn't have stabilising legs and so allows devices to be placed closer together. Assemble clip to the retaining rail by thumb pressure applied to the top/front of the clip, this will snap it firmly into place. The clip can be removed and re-used by gripping the clip immediately adjacent to the rail using long nosed pliers or similar and twisting in an upward direction.
Technical Specifications
Fixing Type
Clip
External Length
19mm
Product Range
-
For Use With
TO-220 Packages
External Width
9mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
