Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4473GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213454
Your Part Number
18,893 In Stock
Need more?
18,893 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY138.290 (CNY156.2677) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,382.90 (CNY1,562.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4473GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1213454
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-247 Packages
External Length21mm
External Width21mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4473G is a Heat-sink Clip for use with TO-218 and TO-247 case style packages.
- Designed to securely attach discrete power semiconductors to heat sinks
- Compatible Packages: TO-218, TO-247
- Dimensions (LxWxD): 21mm x 21mm x 8.99mm
Applications
Thermal Management
Technical Specifications
Fixing Type
Clip
External Length
21mm
Product Range
-
For Use With
TO-218, TO-247 Packages
External Width
21mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105
