Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No1.25GY-50Copy
Manufacturer Standard Lead Time15 weeks
Order Code175009
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.950 (CNY211.2535) |
| 5+ | CNY163.590 (CNY184.8567) |
| 10+ | CNY135.540 (CNY153.1602) |
| 20+ | CNY121.520 (CNY137.3176) |
| 50+ | CNY115.260 (CNY130.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.95 (CNY211.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No1.25GY-50Copy
Manufacturer Standard Lead Time15 weeks
Order Code175009
Technical Datasheet
Thermal Resistance6.8°C/W
Packages CooledTO-220
External Width - Metric32mm
External Height - Metric16mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.26"
External Height - Imperial0.63"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1.25GY-50 from Aavid Thermalloy is a heatsink in TO220 package.
- Mountable in both vertical and horizontal mode
- Central groove prevents device rotation
- Black anodised finish
- Thermal resistance of 6.8°C/W(Horizontal) and 8.6°C/W(vertical)
- External height is 16mm
- External length is 60mm
- External width is 32mm
- Aluminium heat sink
Applications
Industrial
Technical Specifications
Thermal Resistance
6.8°C/W
External Width - Metric
32mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
1.26"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03344
