Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoSK4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1015211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.230 (CNY105.3499) |
| 5+ | CNY88.170 (CNY99.6321) |
| 10+ | CNY85.720 (CNY96.8636) |
| 20+ | CNY82.690 (CNY93.4397) |
| 50+ | CNY79.500 (CNY89.835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.23 (CNY105.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSK4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1015211
Technical Datasheet
Gasket / Seal TypeSealing Gasket Kit
Gasket / Seal Material-
Gasket / Seal Length165.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SK4 is a Sealing Kit suitable for series 4 extrusions.
Applications
Industrial
Technical Specifications
Gasket / Seal Type
Sealing Gasket Kit
Gasket / Seal Length
165.8mm
SVHC
No SVHC (17-Jan-2023)
Gasket / Seal Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
